LR6 C (2S) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Energizer Battery Company
In Stock: 14,90,462
Unit Price: ₹56.14500
Datasheet

Similar


Panasonic Energy
In Stock: 1,13,928
Unit Price: ₹55.91000
Datasheet

Similar


Duracell Industrial Operations, Inc.
In Stock: 89,600
Unit Price: ₹83.87000
Datasheet
AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6 C (2S)

DigiKey Part Number
SY628-ND
Manufacturer
Manufacturer Product Number
LR6 C (2S)
Description
BATTERY ALKALINE 1.5V AA 2=2
Customer Reference
Detailed Description
AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
23 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes