
LR6 G6/BF2 | |
|---|---|
DigiKey Part Number | SY630-F021-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G6/BF2 |
Description | BATTERY PACK ALKALINE 3V AA |
Customer Reference | |
Detailed Description | AA 3 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 2.8Ah | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 1.99" H (29.0mm x 14.5mm x 50.5mm) | |
Weight | 48 g | |
Note | - |