
BD5.1/2/4-3S1 | |
|---|---|
DigiKey Part Number | 1779-BD5.1/2/4-3S1-ND |
Manufacturer | |
Manufacturer Product Number | BD5.1/2/4-3S1 |
Description | Ferrite |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3S1 Ferrite Core Tube Type 0.157" (4.00mm) Length Width 0.201" (5.11mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Tube | |
Supplier Device Package | - | |
Material | 3S1 | |
Diameter | 0.201" (5.11mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | - | |
Length | 0.157" (4.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₹6.10368 | ₹85,451.52 |