
E19/8/9-3F3 | |
|---|---|
DigiKey Part Number | 1779-E19/8/9-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E19/8/9-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 0.750" (19.05mm) Length 0.343" (8.70mm) Width Diameter 0.317" (8.05mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 19 x 8 x 9 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 1.83 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1150.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.96 | |
Effective Length (le) mm | 39.9 | |
Effective Magnetic Volume (Ve) mm³ | 1650.0 | |
Finish | Uncoated | |
Height | 0.317" (8.05mm) | |
Length | 0.750" (19.05mm) | |
Width | 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,460 | ₹31.13573 | ₹1,70,001.09 |