



E42/33/20-3C94 | |
|---|---|
DigiKey Part Number | 1779-1042-ND |
Manufacturer | |
Manufacturer Product Number | E42/33/20-3C94 |
Description | FERRITE CORE E 3C94 |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Type | E | |
Supplier Device Package | E 42 x 33 x 20 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.291" (32.80mm) | |
Length | 1.654" (42.00mm) | |
Width | 0.787" (20.00mm) |