Uncoated 3C95 Ferrite Core E Type 3.150" (80.00mm) Length 0.780" (19.80mm) Width Diameter 1.500" (38.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E80/38/20-3C95-G500

DigiKey Part Number
E80/38/20-3C95-G500-ND
Manufacturer
Manufacturer Product Number
E80/38/20-3C95-G500
Description
FERRITE CORE E 3C95
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C95 Ferrite Core E Type 3.150" (80.00mm) Length 0.780" (19.80mm) Width Diameter 1.500" (38.10mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
3C95
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
1.500" (38.10mm)
Part Status
Active
Length
3.150" (80.00mm)
Core Type
E
Width
0.780" (19.80mm)
Supplier Device Package
E 80 x 38 x 20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
300₹452.94297₹1,35,882.89