
EC41/19/12-3C94 | |
|---|---|
DigiKey Part Number | 1779-1067-ND |
Manufacturer | |
Manufacturer Product Number | EC41/19/12-3C94 |
Description | FERRITE CORE EC 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EC Type 1.638" (41.60mm) Length 0.457" (11.60mm) Width Diameter 0.768" (19.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EC | |
Supplier Device Package | EC 41 x 19 x 12 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.768" (19.50mm) | |
Length | 1.638" (41.60mm) | |
Width | 0.457" (11.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹274.90000 | ₹274.90 |
| 10 | ₹189.35400 | ₹1,893.54 |
| 25 | ₹161.24920 | ₹4,031.23 |
| 50 | ₹141.75460 | ₹7,087.73 |
| 100 | ₹123.66710 | ₹12,366.71 |
| 300 | ₹102.65680 | ₹30,797.04 |