
T102/66/15-3C90 | |
|---|---|
DigiKey Part Number | 1779-1697-ND |
Manufacturer | |
Manufacturer Product Number | T102/66/15-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core Toroid Type Length Width 4.016" (102.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Material | 3C90 | |
Diameter | 4.016" (102.00mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,066.33000 | ₹3,066.33 |
| 16 | ₹1,782.79250 | ₹28,524.68 |
| 32 | ₹1,777.56469 | ₹56,882.07 |