MFR Recommended

TN16/9.6/6.3-3C90 | |
|---|---|
DigiKey Part Number | 1779-TN16/9.6/6.3-3C90-ND |
Manufacturer | |
Manufacturer Product Number | TN16/9.6/6.3-3C90 |
Description | Ferrite Misc |
Customer Reference | |
Detailed Description | Nylon 3C90 Ferrite Core Toroid Type Length Width 0.657" (16.70mm) Diameter 0.268" (6.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Type | Toroid | |
Supplier Device Package | TN 16 x 9.6 x 6.3 | |
Material | 3C90 | |
Diameter | 0.657" (16.70mm) | |
Inductance Factor (Al) | 1.48 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.95 | |
Effective Length (le) mm | 38.5 | |
Effective Area (Ae) mm² | 19.7 | |
Effective Magnetic Volume (Ve) mm³ | 760.0 | |
Finish | Nylon | |
Height | 0.268" (6.80mm) | |
Length | - | |
Width | - |