MFR Recommended

TN32/19/13-3F3 | |
|---|---|
DigiKey Part Number | 1779-TN32/19/13-3F3-ND |
Manufacturer | |
Manufacturer Product Number | TN32/19/13-3F3 |
Description | Ferrite Misc |
Customer Reference | |
Detailed Description | Nylon 3F3 Ferrite Core Toroid Type Length Width 1.268" (32.20mm) Diameter 0.512" (13.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 1800 |
Part Status Obsolete | Core Factor (ΣI/A) mm⁻¹ 0.99 |
Core Type Toroid | Effective Length (le) mm 76.0 |
Supplier Device Package TN 32 x 19 x 13 | Effective Area (Ae) mm² 76.5 |
Material 3F3 | Effective Magnetic Volume (Ve) mm³ 5820.0 |
Diameter 1.268" (32.20mm) | Finish Nylon |
Inductance Factor (Al) 2.27 µH | Height 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX32/19/13-3C96 | Ferroxcube | 0 | 1779-TX32/19/13-3C96-ND | ₹158.82432 | MFR Recommended |