
TUB3.7/1.2/3.5-3B1 | |
|---|---|
DigiKey Part Number | 1779-TUB3.7/1.2/3.5-3B1-ND |
Manufacturer | |
Manufacturer Product Number | TUB3.7/1.2/3.5-3B1 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3B1 Ferrite Core Tube Type 0.138" (3.50mm) Length Width 0.146" (3.71mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Tube | |
Supplier Device Package | TUB 3.7 x 1.2 x 3.5 | |
Material | 3B1 | |
Diameter | 0.146" (3.71mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | - | |
Length | 0.138" (3.50mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹2.39954 | ₹95,981.60 |