
TUB8/4/40-3B1 | |
|---|---|
DigiKey Part Number | 1779-TUB8/4/40-3B1-ND |
Manufacturer | |
Manufacturer Product Number | TUB8/4/40-3B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3B1 Ferrite Core Tube Type 1.575" (40.00mm) Length Width 0.315" (8.00mm) Diameter Height |
Datasheet | Datasheet |
Category | Material 3B1 |
Manufacturer Ferroxcube | Diameter 0.315" (8.00mm) |
Packaging Bulk | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type Tube | Length 1.575" (40.00mm) |
Supplier Device Package TUB 8 x 4 x 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,480 | ₹47.02398 | ₹3,04,715.39 |