
TX16/9.1/4.7-3C94 | |
|---|---|
DigiKey Part Number | 1779-1510-ND |
Manufacturer | |
Manufacturer Product Number | TX16/9.1/4.7-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 0.635" (16.13mm) Diameter 0.195" (4.95mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Initial Permeability (µi) 2300 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 2.53 |
Part Status Active | Effective Length (le) mm 37.2 |
Core Type Toroid | Effective Area (Ae) mm² 14.7 |
Supplier Device Package TX 16 x 9.1 x 4.7 | Effective Magnetic Volume (Ve) mm³ 548.0 |
Material 3C94 | Finish Epoxy |
Diameter 0.635" (16.13mm) | Height 0.195" (4.95mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹73.33700 | ₹733.37 |
| 25 | ₹63.03120 | ₹1,575.78 |
| 50 | ₹55.91160 | ₹2,795.58 |
| 100 | ₹49.34200 | ₹4,934.20 |
| 250 | ₹41.37832 | ₹10,344.58 |
| 500 | ₹35.83934 | ₹17,919.67 |
| 1,200 | ₹31.56676 | ₹37,880.11 |

