
TX16/9.6/6.3-4A11 | |
|---|---|
DigiKey Part Number | 1779-TX16/9.6/6.3-4A11-ND |
Manufacturer | |
Manufacturer Product Number | TX16/9.6/6.3-4A11 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 4A11 Ferrite Core Toroid Type Length Width 0.659" (16.75mm) Diameter 0.274" (6.95mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 16 x 9.6 x 6.3 | |
Material | 4A11 | |
Diameter | 0.659" (16.75mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 850 | |
Core Factor (ΣI/A) mm⁻¹ | 1.95 | |
Effective Length (le) mm | 38.5 | |
Effective Area (Ae) mm² | 19.7 | |
Finish | Epoxy | |
Height | 0.274" (6.95mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | ₹66.67458 | ₹2,80,033.24 |