



TX22/14/6.4-3E27-M7 | |
|---|---|
DigiKey Part Number | 1779-1526-ND |
Manufacturer | |
Manufacturer Product Number | TX22/14/6.4-3E27-M7 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E26 Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.265" (6.75mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Initial Permeability (µi) 7000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 2.2 |
Part Status Active | Effective Length (le) mm 54.2 |
Core Type Toroid | Effective Area (Ae) mm² 24.8 |
Supplier Device Package TX 22 x 14 x 6.4 | Effective Magnetic Volume (Ve) mm³ 1340.0 |
Material 3E26 | Finish Epoxy |
Diameter 0.880" (22.35mm) | Height 0.265" (6.75mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.93000 | ₹138.93 |
| 10 | ₹96.58900 | ₹965.89 |
| 25 | ₹82.82840 | ₹2,070.71 |
| 50 | ₹73.35860 | ₹3,667.93 |
| 100 | ₹64.55980 | ₹6,455.98 |
| 250 | ₹53.89716 | ₹13,474.29 |
| 532 | ₹45.82846 | ₹24,380.74 |
| 1,064 | ₹43.56876 | ₹46,357.16 |
