



TX50/30/19-3E6 | |
|---|---|
DigiKey Part Number | 1779-1644-ND |
Manufacturer | |
Manufacturer Product Number | TX50/30/19-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 2.022" (51.35mm) Diameter 0.791" (20.10mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 50 x 30 x 19 |
Manufacturer Ferroxcube | Diameter 2.022" (51.35mm) |
Packaging Bulk | Finish Epoxy |
Part Status Active | Height 0.791" (20.10mm) |
Core Type Toroid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,269.19000 | ₹1,269.19 |
| 10 | ₹845.66300 | ₹8,456.63 |
| 36 | ₹651.96556 | ₹23,470.76 |
| 72 | ₹583.34431 | ₹42,000.79 |