
ADN-1/2"-3/4"-A-P-A | |
|---|---|
DigiKey Part Number | 2171-ADN-1/2"-3/4"-A-P-A-ND |
Manufacturer | |
Manufacturer Product Number | ADN-1/2"-3/4"-A-P-A |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.750" (19.05mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method 10-32 UNF |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread 10-32 UNF |
Construction Compact Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,573.78000 | ₹10,573.78 |