
ADN-S-25-15-A-P | |
|---|---|
DigiKey Part Number | 2171-ADN-S-25-15-A-P-ND |
Manufacturer | |
Manufacturer Product Number | ADN-S-25-15-A-P |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.591" (15.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 8.7 ~ 145 PSI (0.6 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature 0°C ~ 60°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,608.05000 | ₹4,608.05 |