
ADN-S-32-10-I-P-A-F1A | |
|---|---|
DigiKey Part Number | 2171-ADN-S-32-10-I-P-A-F1A-ND |
Manufacturer | |
Manufacturer Product Number | ADN-S-32-10-I-P-A-F1A |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.394" (10.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 8.7 ~ 145 PSI (0.6 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature 0°C ~ 60°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,165.83000 | ₹6,165.83 |