Linear Actuator Compact Cylinder Double Acting 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADVU-20-5-P-A

DigiKey Part Number
2171-ADVU-20-5-P-A-ND
Manufacturer
Manufacturer Product Number
ADVU-20-5-P-A
Description
COMPACT CYLINDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Compact Cylinder Double Acting 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Compact Cylinder
Stroke Length
0.197" (5.00mm)
Operation
Double Acting
Operating Pressure
14.5 ~ 145 PSI (1 ~ 10 bar)
Connection Method
M5
Features
ISO Standardized
Shaft Detail
-
Operating Temperature
-20°C ~ 80°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹21,398.30000₹21,398.30
Manufacturers Standard Package