
CACN-H-1-PE-EX2 | |
|---|---|
DigiKey Part Number | 2171-CACN-H-1-PE-EX2-ND |
Manufacturer | |
Manufacturer Product Number | CACN-H-1-PE-EX2 |
Description | FIXED POWER SUPPLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 54V 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 32V | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 108W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 55°C | |
Features | IP20 | |
Size / Dimension | 3.15" L x 1.10" W x 4.72" H (80.0mm x 28.0mm x 120.0mm) | |
Approval Agency | cULus, RCM | |
Standard Number | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61,048.01000 | ₹61,048.01 |