
CK-1/8-PK-4 | |
|---|---|
DigiKey Part Number | 2171-CK-1/8-PK-4-ND |
Manufacturer | |
Manufacturer Product Number | CK-1/8-PK-4 |
Description | QUICK CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 6mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 145 PSI (-0.95 ~ 10 bar) |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Thread Size G1/8" |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Polyamide (PA) |
Connection Method Barbed to Threaded | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹399.77000 | ₹399.77 |