
CK-3/8-PK-13 | |
|---|---|
DigiKey Part Number | 2171-CK-3/8-PK-13-ND |
Manufacturer | |
Manufacturer Product Number | CK-3/8-PK-13 |
Description | QUICK CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Straight Fitting 13mm ID Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Barbed to Threaded | |
For Use With/Related Products | 13mm ID Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 145 PSI (-0.95 ~ 10 bar) | |
Operating Temperature | -10°C ~ 60°C | |
Thread Size | G3/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polyamide (PA) | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,716.30000 | ₹17,163.00 |