
CPE10-M1BH-5/3E-M7-B | |
|---|---|
DigiKey Part Number | 2171-CPE10-M1BH-5/3E-M7-B-ND |
Manufacturer | |
Manufacturer Product Number | CPE10-M1BH-5/3E-M7-B |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/3 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded M7 |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 5/3 | Operating Temperature -5°C ~ 50°C |
Operating Pressure 44 ~ 116 PSI (3 ~ 8 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,219.76000 | ₹34,219.76 |