3/2 Normally Closed Solenoid Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPE14-M1BH-3GLS-1/8

DigiKey Part Number
2171-CPE14-M1BH-3GLS-1/8-ND
Manufacturer
Manufacturer Product Number
CPE14-M1BH-3GLS-1/8
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Solenoid Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
3/2 Normally Closed
Actuator Type
-
Operating Pressure
-1 ~ 145 PSI (-0.1 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded G1/8"
For Use With/Related Products
Solenoid Valve
Mounting Type
Chassis Mount
Features
Supply Voltage 24VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹20,126.31000₹20,126.31
Manufacturers Standard Package