5/3 Solenoid Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPE14-M1BH-5/3E-1/8

DigiKey Part Number
2171-CPE14-M1BH-5/3E-1/8-ND
Manufacturer
Manufacturer Product Number
CPE14-M1BH-5/3E-1/8
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/3 Solenoid Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Fluid Type
Air
Manufacturer
Festo Corporation
Connection Method
Threaded G1/8"
Series
For Use With/Related Products
Solenoid Valve
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Features
Supply Voltage 24VDC
Type
Solenoid Valve
Ingress Protection
IP65 - Dust Tight, Water Resistant
Function
5/3
Operating Temperature
-5°C ~ 50°C
Operating Pressure
44 ~ 116 PSI (3 ~ 8 bar)
Approval Agency
cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹34,849.70000₹34,849.70
Manufacturers Standard Package