
CPE18-M1H-5LS-1/4 | |
|---|---|
DigiKey Part Number | 2171-CPE18-M1H-5LS-1/4-ND |
Manufacturer | |
Manufacturer Product Number | CPE18-M1H-5LS-1/4 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solenoid Valve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | -1 ~ 145 PSI (-0.1 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Mounting Type | - | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,908.85000 | ₹22,908.85 |