
CPX-8DE | |
|---|---|
DigiKey Part Number | 2171-CPX-8DE-ND |
Manufacturer | |
Manufacturer Product Number | CPX-8DE |
Description | INPUT MODULE 8 DIGITAL 18-30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Input Module Chassis Mount 18 ~ 30VDC |
Datasheet | Datasheet |
Category | Type Input Module |
Manufacturer Festo Corporation | Number of Inputs and Type 8 - Digital |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature -5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,796.89000 | ₹15,796.89 |