
CPX-AB-4-M12-8POL | |
|---|---|
DigiKey Part Number | 2171-CPX-AB-4-M12-8POL-ND |
Manufacturer | |
Manufacturer Product Number | CPX-AB-4-M12-8POL |
Description | MANIFOLD BLOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | White | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide (PA), Polycarbonate (PC) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,959.26000 | ₹13,959.26 |