
CPX-AP-I-4IOL-M12 | |
|---|---|
DigiKey Part Number | 2171-CPX-AP-I-4IOL-M12-ND |
Manufacturer | |
Manufacturer Product Number | CPX-AP-I-4IOL-M12 |
Description | IO-LINK MASTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | White | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Nickel Plated, Polyamide (PA), Polycarbonate (PC), Zinc Die Cast | |
Shell Size - Insert | M8, M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,736.26000 | ₹40,736.26 |