
CQ-15 | |
|---|---|
DigiKey Part Number | 2171-CQ-15-ND |
Manufacturer | |
Manufacturer Product Number | CQ-15 |
Description | PUSH-IN CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In Straight Fitting 15mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In | |
For Use With/Related Products | 15mm OD Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 100 PSI (-0.95 ~ 7 bar) | |
Operating Temperature | -25°C ~ 70°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polyoxymethylene (POM) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,201.17000 | ₹1,201.17 |