
CRSMT-8M-PS-24V-K-0,3-M8D | |
|---|---|
DigiKey Part Number | 2171-CRSMT-8M-PS-24V-K-0,3-M8D-ND |
Manufacturer | |
Manufacturer Product Number | CRSMT-8M-PS-24V-K-0,3-M8D |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP68, IP69K Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer Festo Corporation | Voltage - Supply 5V ~ 30V |
Series | Termination Style Cable with Connector |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Ingress Protection IP65, IP68, IP69K |
Sensor Type Inductive | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,016.34000 | ₹8,016.34 |