
DFM-100-80-P-A-GF | |
|---|---|
DigiKey Part Number | 2171-DFM-100-80-P-A-GF-ND |
Manufacturer | |
Manufacturer Product Number | DFM-100-80-P-A-GF |
Description | GUIDED DRIVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Guided Cylinder | |
Stroke Length | 3.150" (80.00mm) | |
Operation | Double Acting | |
Operating Pressure | 7.3 ~ 145 PSI (0.5 ~ 10 bar) | |
Connection Method | G3/8 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,13,958.09000 | ₹1,13,958.09 |