
DFPD-N-40-RP-90-RS60-F04 | |
|---|---|
DigiKey Part Number | 2171-DFPD-N-40-RP-90-RS60-F04-ND |
Manufacturer | |
Manufacturer Product Number | DFPD-N-40-RP-90-RS60-F04 |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Rack-and Pinion Cylinder Single Acting 90° |
Datasheet | Datasheet |
Category | Construction Rack-and Pinion Cylinder |
Manufacturer Festo Corporation | Stroke Length 90° |
Series | Operation Single Acting |
Packaging Bulk | Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) |
Part Status Active | Connection Method NPT1/8 |
Type Rotary Actuator | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,468.08000 | ₹22,468.08 |