Pneumatic Parallel Gripper End Effector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHPC-16-A-S-2

DigiKey Part Number
2171-DHPC-16-A-S-2-ND
Manufacturer
Manufacturer Product Number
DHPC-16-A-S-2
Description
PARALLEL GRIPPER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pneumatic Parallel Gripper End Effector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Pneumatic
Manufacturer
Festo Corporation
Stroke Per Jaw
3mm
Series
Operating Pressure
14.5 ~ 116.0PSI (1 ~ 8 bar)
Packaging
Bulk
Closing Force
10.99kgf
Part Status
Active
Opening Force
12.79kgf
Type
Parallel Gripper
Operating Temperature
-10°C ~ 60°C
Number of Jaws
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹38,360.95000₹38,360.95
Manufacturers Standard Package