
DHPC-L-16-A-S-2 | |
|---|---|
DigiKey Part Number | 2171-DHPC-L-16-A-S-2-ND |
Manufacturer | |
Manufacturer Product Number | DHPC-L-16-A-S-2 |
Description | PARALLEL GRIPPER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Parallel Gripper End Effector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 6mm | |
Operating Pressure | 14.5 ~ 116.0PSI (1 ~ 8 bar) | |
Closing Force | 10.99kgf | |
Opening Force | 12.79kgf | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42,197.42000 | ₹42,197.42 |