
DNC-40-500-PPV | |
|---|---|
DigiKey Part Number | 2171-DNC-40-500-PPV-ND |
Manufacturer | |
Manufacturer Product Number | DNC-40-500-PPV |
Description | STANDARDS-BASED CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Square Cylinder Double Acting 19.685" (500.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 19.685" (500.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 9 ~ 174 PSI (0.6 ~ 12 bar) |
Packaging Bulk | Connection Method G1/4 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M12 x 1.25 |
Construction Square Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,682.21000 | ₹40,682.21 |