
DNC-5"-12"-PPV-A | |
|---|---|
DigiKey Part Number | 2171-DNC-5"-12"-PPV-A-ND |
Manufacturer | |
Manufacturer Product Number | DNC-5"-12"-PPV-A |
Description | PROFILE CYLINDER |
Customer Reference | |
Detailed Description | Linear Actuator Square Cylinder Double Acting 12.000" (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear Actuator | |
Construction | Square Cylinder | |
Stroke Length | 12.000" (304.80mm) | |
Operation | Double Acting | |
Operating Pressure | 9 ~ 145 PSI (0.6 ~ 10 bar) | |
Connection Method | NPT1/2-14 | |
Features | ISO Standardized | |
Shaft Detail | External Thread 1-12 UNF | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |