
DPDM-6-15-P-PA | |
|---|---|
DigiKey Part Number | 2171-DPDM-6-15-P-PA-ND |
Manufacturer | |
Manufacturer Product Number | DPDM-6-15-P-PA |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Single Acting 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.591" (15.00mm) |
Manufacturer Festo Corporation | Operation Single Acting |
Series | Operating Pressure 36.3 ~ 116 PSI (2.5 ~ 8 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -10°C ~ 80°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,701.82000 | ₹7,701.82 |