
DPZ-16-80-P-A-KF | |
|---|---|
DigiKey Part Number | 2171-DPZ-16-80-P-A-KF-ND |
Manufacturer | |
Manufacturer Product Number | DPZ-16-80-P-A-KF |
Description | TWIN CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 3.150" (80.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Guided Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,15,655.94000 | ₹1,15,655.94 |