Linear Actuator Round Cylinder Double Acting 4.921" (125.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSNU-25-125-PPV-A

DigiKey Part Number
2171-DSNU-25-125-PPV-A-ND
Manufacturer
Manufacturer Product Number
DSNU-25-125-PPV-A
Description
STANDARDS-BASED CYLINDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 4.921" (125.00mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Stroke Length
4.921" (125.00mm)
Manufacturer
Festo Corporation
Operation
Double Acting
Series
Operating Pressure
14.5 ~ 145 PSI (1 ~ 10 bar)
Packaging
Bulk
Connection Method
G1/8
Part Status
Active
Features
ISO Standardized
Type
Linear Actuator
Shaft Detail
External Thread M10 x 1.25
Construction
Round Cylinder
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,359.72000₹8,359.72
Manufacturers Standard Package