
DSNU-25-160-PPV-A | |
|---|---|
DigiKey Part Number | 2171-DSNU-25-160-PPV-A-ND |
Manufacturer | |
Manufacturer Product Number | DSNU-25-160-PPV-A |
Description | STANDARDS-BASED CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 6.299" (160.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 6.299" (160.00mm) | |
Operation | Double Acting | |
Operating Pressure | 14.5 ~ 145 PSI (1 ~ 10 bar) | |
Connection Method | G1/8 | |
Features | ISO Standardized | |
Shaft Detail | External Thread M10 x 1.25 | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,599.20000 | ₹8,599.20 |