
DSNU-63-320-PPV-A | |
|---|---|
DigiKey Part Number | 2171-DSNU-63-320-PPV-A-ND |
Manufacturer | |
Manufacturer Product Number | DSNU-63-320-PPV-A |
Description | ROUND CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 12.598" (320.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 12.598" (320.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method G3/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M16 x 1.5 |
Construction Round Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,505.58000 | ₹23,505.58 |