
DSR-16-180-P | |
|---|---|
DigiKey Part Number | 2171-DSR-16-180-P-ND |
Manufacturer | |
Manufacturer Product Number | DSR-16-180-P |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Vane Cylinder Double Acting 180° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Actuator | |
Construction | Vane Cylinder | |
Stroke Length | 180° | |
Operation | Double Acting | |
Operating Pressure | 29 ~ 116 PSI (2 ~ 8 bar) | |
Connection Method | M5 | |
Features | ISO Standardized | |
Shaft Detail | Round Keyed | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59,911.14000 | ₹59,911.14 |