Pneumatic Shock Absorber Single-Acting, Push
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DYSW-8-14-Y1F

DigiKey Part Number
2171-DYSW-8-14-Y1F-ND
Manufacturer
Manufacturer Product Number
DYSW-8-14-Y1F
Description
SHOCK ABSORBER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pneumatic Shock Absorber Single-Acting, Push
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Shock Absorber
Technology
Pneumatic
Operation
Single-Acting, Push
Stroke Length
0.551" (14.00mm)
Length - Extended
-
Impact Velocity
9.84ft/s (3.0m/s)
Impact Capacity per Cycle
35.40inlb (4.00J)
Actuation Force
-
Reset Time
0.200s
Reset Force
0.56lbf (2.5N)
Features
-
Cushioning
Self-Adjusting
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,741.91000₹15,741.91
Manufacturers Standard Package