
E-G3/4-3/4NPT | |
|---|---|
DigiKey Part Number | 2171-E-G3/4-3/4NPT-ND |
Manufacturer | |
Manufacturer Product Number | E-G3/4-3/4NPT |
Description | DOUBLE NIPPLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Threaded Adapter Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 145 PSI (-0.95 ~ 10 bar) |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Thread Size G3/4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Adapter | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,386.61000 | ₹1,386.61 |