Linear Actuator (Without Motor) 0.0020" (50.00µm) Ball Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGSC-BS-KF-32-50-8P

DigiKey Part Number
2171-EGSC-BS-KF-32-50-8P-ND
Manufacturer
Manufacturer Product Number
EGSC-BS-KF-32-50-8P
Description
MINI SLIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator (Without Motor) 0.0020" (50.00µm) Ball Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Force (Dynamic)
13.48lbf (60.0N)
Manufacturer
Festo Corporation
Duty Cycle
100%
Series
Construction
Ball Screw
Packaging
Bulk
Accuracy
±15µm
Part Status
Active
Acceleration
15.00 m/s²
Type
Linear Actuator (Without Motor)
Operating Temperature
0°C ~ 50°C
Stroke Length
0.0020" (50.00µm)
Ingress Protection
IP40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹78,696.51000₹78,696.51
Manufacturers Standard Package