
EGSK-46-600-20P | |
|---|---|
DigiKey Part Number | 2171-EGSK-46-600-20P-ND |
Manufacturer | |
Manufacturer Product Number | EGSK-46-600-20P |
Description | ELECTRICAL SLIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Axis (Without Motor) 23.622" (600.00mm) Ball Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis (Without Motor) | |
Motor Type | - | |
Stroke Length | 23.622" (600.00mm) | |
Load Force (Dynamic) | 43.16lbf (192.0N) | |
Load Force (Static) | - | |
Speed | 3.40 ft/s (1.1 m/s) | |
Duty Cycle | - | |
Voltage - Rated | - | |
Construction | Ball Screw | |
Accuracy | ±10µm | |
Acceleration | 20.00 m/s² | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP10 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,14,521.15000 | ₹4,14,521.15 |