
ELGA-TB-KF-120-1200-0H | |
|---|---|
DigiKey Part Number | 2171-ELGA-TB-KF-120-1200-0H-ND |
Manufacturer | |
Manufacturer Product Number | ELGA-TB-KF-120-1200-0H |
Description | TOOTHED BELT AXIS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper 47.244" (1200.00mm) Belt Driven |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper | |
Stroke Length | 47.244" (1200.00mm) | |
Load Force (Dynamic) | 292.25lbf (1300.0N) | |
Load Force (Static) | - | |
Speed | 16.40 ft/s (5.0 m/s) | |
Duty Cycle | 100% | |
Voltage - Rated | - | |
Construction | Belt Driven | |
Accuracy | ±80µm | |
Acceleration | 50.00 m/s² | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP40 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,76,173.94000 | ₹4,76,173.94 |