
ELGA-TB-KF-70-500-0H | |
|---|---|
DigiKey Part Number | 2171-ELGA-TB-KF-70-500-0H-ND |
Manufacturer | |
Manufacturer Product Number | ELGA-TB-KF-70-500-0H |
Description | TOOTHED BELT AXIS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper 19.685" (500.00mm) Belt Driven |
Datasheet | Datasheet |
Category | Speed 16.40 ft/s (5.0 m/s) |
Manufacturer Festo Corporation | Duty Cycle 100% |
Series | Construction Belt Driven |
Packaging Bulk | Accuracy ±80µm |
Part Status Active | Acceleration 50.00 m/s² |
Type Linear Actuator | Feedback Type Incremental Encoder |
Motor Type Stepper | Termination Style Connector |
Stroke Length 19.685" (500.00mm) | Operating Temperature -10°C ~ 60°C |
Load Force (Dynamic) 78.68lbf (350.0N) | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,38,612.07000 | ₹2,38,612.07 |